70133140 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133140
Order No.: 28G2616
EAN: 4050143455409
MPN:
70133140
NBN40-U1LK-N0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.8481 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
111.85 € *
Price list
Quantity
Price per unit*
1 pcs.
111.8481 €
2 pcs.
108.9802 €
3 pcs.
106.2551 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN40-U1LK-N0, PEPPERL+FUCHS
Inductive sensor, 40 mm non-flush, NAMUR output.
Features
- Polarity reversal protected
- Sensor head bidirectional and rotatable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67/IP69K | |
| Length | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |