70133136 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133136

Order No.: 28G2612
EAN: 4050143455362
MPN:
70133136
NBN30-U1K-N0
70133136 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.8481 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
111.85 € *
Price list
Quantity
Price per unit*
1 pcs.
111.8481 €
2 pcs.
108.9802 €
3 pcs.
106.2551 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN30-U1K-N0, PEPPERL+FUCHS

Inductive sensor, 30 mm non-flush, NAMUR output.

Features

  • Polarity reversal protected
  • Sensor head bidirectional and rotatable
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 30 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP66/IP68/IP69K
Length 118 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes