296377 | PEPPERL+FUCHS
Inductive sensor, 4 wire, surface mounting, not flush, 20 mA, 296377
Order No.: 28G1345
EAN: 4050143224456
MPN:
296377
NBN30-U1-A2-T-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.6892 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
181.69 € *
Price list
Quantity
Price per unit*
1 pcs.
181.6892 €
2 pcs.
177.2624 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN30-U1-A2-T-V1, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 30 mm non-flush.
Features
- 4 LEDs indicator for 360° visibility
- Temperature range -25-100 °C (-13-212 °F)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 4 wire | |
| switching current | 20 mA | |
| Detecting distance | 30 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |