194785 | PEPPERL+FUCHS

Inductive sensor, NPN, surface mounting, not flush, antivalent, 20 mA, 194785

Order No.: 28G0460
EAN: 4050143021260
MPN:
194785
NBN30-U1-A0
194785 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.9068 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
113.91 € *
Price list
Quantity
Price per unit*
1 pcs.
113.9068 €
2 pcs.
110.9913 €
3 pcs.
108.2067 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN30-U1-A0, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 4 LEDs indicator for 360° visibility.

Features

  • 30 mm non-flush
  • 4-wire DC
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function antivalent
switching current 20 mA
Detecting distance 30 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes