70133130 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133130
Order No.: 28G2606
EAN: 4050143458219
MPN:
70133130
NJ15-M1K-N-Y127931
Unit Price (€ / pc.)
352.9897 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
352.99 € *
Price list
Quantity
Price per unit*
1 pcs.
352.9897 €
2 pcs.
344.6835 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ15-M1K-N-Y127931, PEPPERL+FUCHS
Inductive sensor, Comfort series, 15 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 15 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 | |
| Length | 91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |