70133129 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133129

Order No.: 28G2605
EAN: 4050143455300
MPN:
70133129
NJ15-M1K-N-V1
70133129 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
161.7924 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
161.79 € *
Price list
Quantity
Price per unit*
1 pcs.
161.7924 €
2 pcs.
157.8535 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ15-M1K-N-V1, PEPPERL+FUCHS

Inductive sensor, 15 mm non-flush, NAMUR output.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 15 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP67
Length 91 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes