222494 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, antivalent, 14.5 mA, 222494
Order No.: 28G0614
EAN: 4050143030415
MPN:
222494
NJ15-M1K-A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.0301 € *
Available: 1 pcs.
Total Price:
133.03 € *
Price list
Quantity
Price per unit*
1 pcs.
133.0301 €
2 pcs.
129.6148 €
3 pcs.
126.3780 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ15-M1K-A2, PEPPERL+FUCHS
Inductive sensor, 15 mm non-flush, 4-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 14.5 mA | |
| Detecting distance | 15 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 | |
| Length | 91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |