70133067 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, not flush, 1 Form B (N/C), 70133067

Order No.: 28G2558
EAN: 4050143454792
MPN:
70133067
NJ15-M1K-N
70133067 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
156.7825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
156.78 € *
Price list
Quantity
Price per unit*
1 pcs.
156.7825 €
2 pcs.
152.7603 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ15-M1K-N, PEPPERL+FUCHS

Inductive sensor, 15 mm non-flush, NAMUR output.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 15 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP67
Length 91 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes