70132971 | PEPPERL+FUCHS
Inductive slot sensor, 2 wire, 1 Form B (N/C), 70132971
Order No.: 28G0049
EAN: 4050143454143
MPN:
70132971
SJ10-N-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.5597 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.56 € *
Price list
Quantity
Price per unit*
1 pcs.
118.5597 €
2 pcs.
115.5252 €
3 pcs.
112.6335 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, SJ10-N-5M, PEPPERL+FUCHS
Inductive sensor, 10 mm slot width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive slot sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | cable, PVC 0.75 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| Length | 44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |