015050 | PEPPERL+FUCHS

Inductive slot sensor, NPN, 1 Form A (N/O), 15 mA, 015050

Order No.: 28G0029
EAN: 4050143001361
MPN:
015050
SJ10-E
015050 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
135.8623 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
135.86 € *
Price list
Quantity
Price per unit*
1 pcs.
135.8623 €
2 pcs.
132.3875 €
3 pcs.
129.0912 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, SJ10-E, PEPPERL+FUCHS

Inductive sensor, 10 mm slot width, 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive slot sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 15 mA
Connection cable, PVC 0.75 mm², 2 m
Degree of protection (IP) IP67
Length 44 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes