70132970 | PEPPERL+FUCHS

Inductive slot sensor, 2 wire, 1 Form B (N/C), 70132970

Order No.: 28G0048
EAN: 4050143454136
MPN:
70132970
SJ10-N
70132970 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.5229 € *
Available: 1 pcs.
Total Price:
91.52 € *
Price list
Quantity
Price per unit*
1 pcs.
91.5229 €
2 pcs.
89.1667 €
3 pcs.
86.9414 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, SJ10-N, PEPPERL+FUCHS

Inductive sensor, 10 mm slot width, Usable up to SIL 2 acc. to IEC 61508.

Technical specifications
Filter Property Value
Product type inductive slot sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Connection cable, PVC 0.75 mm², 2 m
Degree of protection (IP) IP67
Length 44 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes