70126075 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 70126075
Order No.: 28G2494
EAN: 4050143453979
MPN:
70126075
NJ5-18GM50-E2-3G-3D-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.9209 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
167.92 € *
Price list
Quantity
Price per unit*
1 pcs.
167.9209 €
2 pcs.
163.8273 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ5-18GM50-E2-3G-3D-5M, PEPPERL+FUCHS
Inductive sensor, 5 mm flush, ATEX-/IECEx-approvals for zone 2/22 (Ex ec/tc).
Features
- Stainless steel housing
- 5 meter connection cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.5 mm², 5 m | |
| Degree of protection (IP) | IP66/IP67 | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |