282956 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 9 mA, 282956
Order No.: 28G0970
EAN: 4050143048335
MPN:
282956
NJ5-18GM50-E2-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.8627 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
134.86 € *
Price list
Quantity
Price per unit*
1 pcs.
134.8627 €
2 pcs.
131.3998 €
3 pcs.
128.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ5-18GM50-E2-5M, PEPPERL+FUCHS
Inductive sensor, 5 mm flush, 5 meter connection cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 9 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.5 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |