222498 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, antivalent, 15 mA, 222498
Order No.: 28G0616
EAN: 4050143030439
MPN:
222498
NJ5-18GM50-A2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.7346 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
127.73 € *
Price list
Quantity
Price per unit*
1 pcs.
127.7346 €
2 pcs.
124.4621 €
3 pcs.
121.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ5-18GM50-A2-V1, PEPPERL+FUCHS
Inductive sensor, 5 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |