282957 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 9 mA, 282957

Order No.: 28G0971
EAN: 4050143048342
MPN:
282957
NJ5-18GM50-E2-10M
282957 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
140.9674 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
140.97 € *
Price list
Quantity
Price per unit*
1 pcs.
140.9674 €
2 pcs.
137.3498 €
3 pcs.
133.9226 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ5-18GM50-E2-10M, PEPPERL+FUCHS

Inductive sensor, 5 mm flush, 10 m connection cable.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 9 mA
Detecting distance 5 mm
Assembly flush mounting, flush
Connection cable, PVC 0.5 mm², 10 m
Degree of protection (IP) IP67
diameter 18 mm
Length 50 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes