70126058 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 20 mA, 70126058
Order No.: 28G2481
EAN: 4050143453832
MPN:
70126058
NBB15-U1K-E2-3G-3D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.1396 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
127.14 € *
Price list
Quantity
Price per unit*
1 pcs.
127.1396 €
2 pcs.
123.8790 €
3 pcs.
120.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-U1K-E2-3G-3D, PEPPERL+FUCHS
Inductive sensor, 15 mm flush, Sensor head bidirectional and rotatable.
Features
- 4 LEDs indicator for 360° visibility
- ATEX/IECEx Zone 2/22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 15 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |