203010 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 20 mA, 203010

Order No.: 28G0500
EAN: 4050143023646
MPN:
203010
NBB15-U1-E2-V1
203010 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
121.0230 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
121.02 € *
Price list
Quantity
Price per unit*
1 pcs.
121.0230 €
2 pcs.
117.9290 €
3 pcs.
114.9778 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB15-U1-E2-V1, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 4 LEDs indicator for 360° visibility.

Features

  • 15 mm flush
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 20 mA
Detecting distance 15 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes