194782 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 194782

Order No.: 28G0458
EAN: 4050143021239
MPN:
194782
NBB15-U1-A2
194782 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.9068 € *
Available: 1 pcs.
Total Price:
113.91 € *
Price list
Quantity
Price per unit*
1 pcs.
113.9068 €
2 pcs.
110.9913 €
3 pcs.
108.2067 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB15-U1-A2, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 15 mm flush.

Features

  • 4 LEDs indicator for 360° visibility
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 20 mA
Detecting distance 15 mm
Assembly surface mounting, flush
Connection screw connection
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes