70108001 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 70108001
Order No.: 28G2443
EAN: 4050143395125
MPN:
70108001
NMB6-12GH50-E2-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
244.9020 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
244.90 € *
Price list
Quantity
Price per unit*
1 pcs.
244.9020 €
2 pcs.
238.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMB6-12GH50-E2-5M, PEPPERL+FUCHS
Inductive sensor, 6 mm flush, Active surface metal.
Features
- One-piece housing with stainless steel (V4A; 1.4435)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 6 mm | |
| Assembly | flush mounting, flush | |
| Connection | Kabel, TPE-S, 5 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 12 mm | |
| Length | 69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |