288261 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 288261
Order No.: 28G1067
EAN: 4050143048915
MPN:
288261
NMB6-12GH50-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.1895 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
151.19 € *
Price list
Quantity
Price per unit*
1 pcs.
151.1895 €
2 pcs.
147.3101 €
3 pcs.
143.6211 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMB6-12GH50-E2-V1, PEPPERL+FUCHS
Inductive sensor, 6 mm flush, Active surface metal.
Features
- One-piece housing with stainless steel (V4A; 1.4435)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 6 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 12 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |