288263 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 288263

Order No.: 28G1069
EAN: 4050143048922
MPN:
288263
NMB6-12GH50-E2
288263 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
229.0036 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
229.00 € *
Price list
Quantity
Price per unit*
1 pcs.
229.0036 €
2 pcs.
223.4106 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB6-12GH50-E2, PEPPERL+FUCHS

Inductive sensor, 6 mm flush, Active surface metal.

Features

  • One-piece housing with stainless steel (V4A; 1.4435)
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 6 mm
Assembly flush mounting, flush
Connection Kabel, TPE-S, 2 m
Degree of protection (IP) IP68/IP69K
diameter 12 mm
Length 69 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes