70103634 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 70103634
Order No.: 28G2441
EAN: 4050143392957
MPN:
70103634
NBN40-U1-A2-Y70103634
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
342.8985 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
342.90 € *
Price list
Quantity
Price per unit*
1 pcs.
342.8985 €
2 pcs.
334.8303 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN40-U1-A2-Y70103634, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 40 mm non-flush.
Features
- 4-wire DC
- 4 LEDs indicator for 360° visibility
- Metric cable gland M20 x 1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |