553219 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form B (N/C), 553219
Order No.: 28G2434
EAN: 4050143266845
MPN:
553219
3RG4024-0AA14-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.8533 € *
Available: 2 pcs.
Total Price:
217.85 € *
Price list
Quantity
Price per unit*
1 pcs.
217.8533 €
2 pcs.
212.5459 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, 3RG4024-0AA14-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.25 mm², 14 m | |
| Degree of protection (IP) | IP67/IP68 | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |