553212 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 553212
Order No.: 28G2433
EAN: 4050143166367
MPN:
553212
3RG4024-0AB30-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.5794 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
158.58 € *
Price list
Quantity
Price per unit*
1 pcs.
158.5794 €
2 pcs.
154.7119 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, 3RG4024-0AB30-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.25 mm², 2 m | |
| Degree of protection (IP) | IP68 | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |