552793 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 552793

Order No.: 28G2431
EAN: 4050143131327
MPN:
552793
3RG4024-0AG30-PF
552793 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
159.6623 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
159.66 € *
Price list
Quantity
Price per unit*
1 pcs.
159.6623 €
2 pcs.
155.5687 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, 3RG4024-0AG30-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Detecting distance 15 mm
Assembly flush mounting, not flush
Connection cable, PUR 0.25 mm², 2 m
Degree of protection (IP) IP68
Length 54 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes