552383 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 552383

Order No.: 28G2426
EAN: 4050143165650
MPN:
552383
3RG4014-0KB00-1AL0-PF
552383 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.7434 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
224.74 € *
Price list
Quantity
Price per unit*
1 pcs.
224.7434 €
2 pcs.
219.2694 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, 3RG4014-0KB00-1AL0-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 10 mm
Assembly flush mounting, flush
Connection cable, PUR 0.25 mm², 10 m
Degree of protection (IP) IP67
Length 54 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes