552353 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 552353
Order No.: 28G2420
EAN: 4050143097203
MPN:
552353
3RG4014-0KA00-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.5634 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
198.56 € *
Price list
Quantity
Price per unit*
1 pcs.
198.5634 €
2 pcs.
193.7201 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, 3RG4014-0KA00-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.25 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |