552351 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 552351

Order No.: 28G2418
EAN: 4050143331949
MPN:
552351
3RG4014-0KB00-PF
552351 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
191.6733 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
191.67 € *
Price list
Quantity
Price per unit*
1 pcs.
191.6733 €
2 pcs.
186.9847 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, 3RG4014-0KB00-PF, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 10 mm
Assembly flush mounting, flush
Connection cable, PUR 0.25 mm², 2 m
Degree of protection (IP) IP67
Length 54 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes