552356 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form A (N/O), 552356
Order No.: 28G2423
EAN: 4050143165643
MPN:
552356
3RG4024-3KB00-PF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.6733 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
191.67 € *
Price list
Quantity
Price per unit*
1 pcs.
191.6733 €
2 pcs.
186.9847 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, 3RG4024-3KB00-PF, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |