326163-0265 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M12, not flush, antivalent, 15 mA, 326163-0265
Order No.: 28G2385
EAN: 4050143556489
MPN:
326163-0265
NBN4-12GM40-A2-6M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.7403 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
83.74 € *
Price list
Quantity
Price per unit*
1 pcs.
83.7403 €
2 pcs.
81.5983 €
3 pcs.
79.5634 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-12GM40-A2-6M-PUR, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush, Extended temperature range -40 ... +85 °C.
Features
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, not flush | |
| Connection | cable, PUR 0.34 mm², 6 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 12 mm | |
| Length | 43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |