236502 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 7 mA, 236502
Order No.: 28G0770
EAN: 4050143035397
MPN:
236502
NBN4-12GM60-E2-T-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.4736 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
125.47 € *
Price list
Quantity
Price per unit*
1 pcs.
125.4736 €
2 pcs.
122.2606 €
3 pcs.
119.2023 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-12GM60-E2-T-V1, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush, Extended temperature range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 7 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |