088195 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form A (N/O), 088195

Order No.: 28G0193
EAN: 4050143006373
MPN:
088195
NBN4-12GM40-Z0-V1
088195 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.9121 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
70.91 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9121 €
2 pcs.
68.0680 €
3 pcs.
65.4500 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN4-12GM40-Z0-V1, PEPPERL+FUCHS

Inductive sensor, 4 mm non-flush, 2-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 4 mm
Assembly flush mounting, not flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 12 mm
Length 40 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes