293454-0078 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, antivalent, 10 mA, 293454-0078

Order No.: 28G1305
EAN: 4050143289943
MPN:
293454-0078
NBN4-12GM35-A2-V1-M1
293454-0078 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.7252 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
91.73 € *
Price list
Quantity
Price per unit*
1 pcs.
91.7252 €
2 pcs.
89.3809 €
3 pcs.
87.1437 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN4-12GM35-A2-V1-M1, PEPPERL+FUCHS

Inductive sensor, 4 mm non-flush, Increased operating distance.

Features

  • Extended temperature range -40 ... +85 °C
  • With increased sealing, protection class IP68 / IP69K
  • E1-Type approval
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 10 mA
Detecting distance 4 mm
Assembly flush mounting, not flush
Connection M12-connector
Degree of protection (IP) IP68/IP69K
diameter 12 mm
Length 51 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes