326163-0264 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M12, flush, 1 Form B (N/C), 10 mA, 326163-0264
Order No.: 28G2384
EAN: 4050143556472
MPN:
326163-0264
NBB2-12GM35-E3-6M-PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.0263 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
83.03 € *
Price list
Quantity
Price per unit*
1 pcs.
83.0263 €
2 pcs.
79.7062 €
3 pcs.
76.6479 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-12GM35-E3-6M-PUR, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, Extended temperature range -40 ... +85 °C.
Features
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 10 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | cable, PUR 0.34 mm², 6 m | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 12 mm | |
| Length | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |