326163-0146 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 10 mA, 326163-0146

Order No.: 28G2339
EAN: 4050143463787
MPN:
326163-0146
NBB2-12GM50-E2-9M-Y0146
326163-0146 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
151.8797 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
151.88 € *
Price list
Quantity
Price per unit*
1 pcs.
151.8797 €
2 pcs.
147.9884 €
3 pcs.
144.2875 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-12GM50-E2-9M-Y0146, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Extended temperature range -40-+85 °C.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 2 mm
Assembly flush mounting M12, flush
Connection cable, PVC 0.14 mm², 9 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 12 mm
Length 53 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes