326163-0143 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 10 mA, 326163-0143

Order No.: 28G2338
EAN: 4050143463770
MPN:
326163-0143
NBB2-12GM40-E2-5M-PUR
326163-0143 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.7046 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
83.70 € *
Price list
Quantity
Price per unit*
1 pcs.
83.7046 €
2 pcs.
81.5507 €
3 pcs.
79.5277 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB2-12GM40-E2-5M-PUR, PEPPERL+FUCHS

Inductive sensor, 2 mm flush, Extended temperature range -40 ... +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 2 mm
Assembly flush mounting M12, flush
Connection cable, PUR 0.34 mm², 5 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 12 mm
Length 43 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes