326163-0098 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M12, not flush, antivalent, 15 mA, 326163-0098

Order No.: 28G2303
EAN: 4050143484959
MPN:
326163-0098
NBN4-12GM50-A2-8M
326163-0098 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
170.9197 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
170.92 € *
Price list
Quantity
Price per unit*
1 pcs.
170.9197 €
2 pcs.
166.7547 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN4-12GM50-A2-8M, PEPPERL+FUCHS

Inductive sensor, 4 mm non-flush, Extended temperature range -40 ... +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 15 mA
Detecting distance 4 mm
Assembly flush mounting M12, not flush
Connection cable, PVC 0.34 mm², 8 m
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 12 mm
Length 53 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes