326163-0055 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 10 mA, 326163-0055

Order No.: 28G2275
EAN: 4050143447688
MPN:
326163-0055
NBB5-18GM50-E2-0,5M-Y0055
326163-0055 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
94.3551 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
94.36 € *
Price list
Quantity
Price per unit*
1 pcs.
94.3551 €
2 pcs.
91.9275 €
3 pcs.
89.6427 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB5-18GM50-E2-0,5M-Y0055, PEPPERL+FUCHS

Inductive sensor, 5 mm flush, Extended temperature range -40 ... +85 °C.

Features

  • Extended operating voltage range
  • Flexible use with versatile mounting opportunities
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 5 mm
Assembly flush mounting M18, flush
Connection cable, PVC 0.5 mm², 565 mm
Degree of protection (IP) IP65/IP66/IP67/IP68
diameter 18 mm
Length 56 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes