326163-0019 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M12, not flush, 1 Form A (N/O), 10 mA, 326163-0019
Order No.: 28G2260
EAN: 4050143447619
MPN:
326163-0019
NBN4-12GM40-E2-Y0019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.8812 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
177.88 € *
Price list
Quantity
Price per unit*
1 pcs.
177.8812 €
2 pcs.
173.5377 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-12GM40-E2-Y0019, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush, Extended temperature range -40 ... +85 °C.
Features
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting M12, not flush | |
| Connection | cable, PVC 0.34 mm², 148 mm | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 12 mm | |
| Length | 43 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |