326161-0260 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M12, flush, antivalent, 15 mA, 326161-0260
Order No.: 28G2244
EAN: 4050143556434
MPN:
326161-0260
NBB2-12GM70-A2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.0676 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
69.07 € *
Price list
Quantity
Price per unit*
1 pcs.
69.0676 €
2 pcs.
66.3068 €
3 pcs.
63.7483 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB2-12GM70-A2-V1, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, Extended temperature range -40 ... +85 °C.
Features
- Extended operating voltage range
- Flexible use with versatile mounting opportunities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 15 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP66/IP67/IP68 | |
| diameter | 12 mm | |
| Length | 84.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |