306534-0112 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 25 mA, 306534-0112

Order No.: 28G1956
EAN: 4050143378272
MPN:
306534-0112
NRB20-L3-E2-V1
306534-0112 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.0822 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
92.08 € *
Price list
Quantity
Price per unit*
1 pcs.
92.0822 €
2 pcs.
89.7379 €
3 pcs.
87.4888 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRB20-L3-E2-V1, PEPPERL+FUCHS

Inductive sensor, 20 mm flush, Reduction factor = 1.

Features

  • Magnetic field resistant
  • Quick mounting bracket
  • 4-way LED indicator
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 25 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 67 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes