306534-0101 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, antivalent, 25 mA, 306534-0101

Order No.: 28G1945
EAN: 4050143378166
MPN:
306534-0101
NRB20-L3-A2-C-V1
306534-0101 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.8497 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.85 € *
Price list
Quantity
Price per unit*
1 pcs.
107.8497 €
2 pcs.
105.0889 €
3 pcs.
102.4590 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRB20-L3-A2-C-V1, PEPPERL+FUCHS

Inductive sensor, 20 mm flush, Reduction factor = 1.

Features

  • Weld Immune
  • Quick mounting bracket
  • 4-way LED indicator
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 25 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 67 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes