306534-0105 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 25 mA, 306534-0105
Order No.: 28G1949
EAN: 4050143378203
MPN:
306534-0105
NRB20-L3-E2-C-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.7684 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
102.77 € *
Price list
Quantity
Price per unit*
1 pcs.
102.7684 €
2 pcs.
100.1266 €
3 pcs.
97.6276 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRB20-L3-E2-C-V1, PEPPERL+FUCHS
Inductive sensor, 20 mm flush, Reduction factor = 1.
Features
- Weld Immune
- Quick mounting bracket
- 4-way LED indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 25 mA | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |