296376 | PEPPERL+FUCHS

Inductive sensor, 4 wire, surface mounting, not flush, 20 mA, 296376

Order No.: 28G1343
EAN: 4050143050949
MPN:
296376
NBN30-U1-A2-T
296376 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
170.0867 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
170.09 € *
Price list
Quantity
Price per unit*
1 pcs.
170.0867 €
2 pcs.
165.9455 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN30-U1-A2-T, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, 30 mm non-flush.

Features

  • 4 LEDs indicator for 360° visibility
  • Temperature range -25-100 °C (-13-212 °F)
Technical specifications
Filter Property Value
Product type inductive sensor
Version 4 wire
switching current 20 mA
Detecting distance 30 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP68/IP69K
Length 118 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes