282939 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 9 mA, 282939
Order No.: 28G0956
EAN: 4050143048205
MPN:
282939
NJ2-12GM40-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.9858 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.99 € *
Price list
Quantity
Price per unit*
1 pcs.
94.9858 €
2 pcs.
92.5463 €
3 pcs.
90.2377 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ2-12GM40-E2, PEPPERL+FUCHS
Inductive sensor, 2 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 9 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |