279217 | PEPPERL+FUCHS

Capacitive sensor, 3 wire, cable assembly, 30 V (DC), Detection range 0-5 mm, 279217

Order No.: 28G5994
EAN: 4050143047567
MPN:
279217
CBN10-F46C-EI
279217 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.8731 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
108.87 € *
Price list
Quantity
Price per unit*
1 pcs.
108.8731 €
2 pcs.
106.0766 €
3 pcs.
103.4348 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, CBN10-F46C-EI, PEPPERL+FUCHS

Capacitive sensor, Flat housing, Insensitive to moisture condensation.

Technical specifications
Filter Property Value
Product type capacitive sensor
Version 3 wire
Switching Voltage (DC) 30 V
Detection range 0-5 mm
Detecting distance 7 mm
Assembly cable assembly
Connection cable, PUR 3x0.34 mm², 2 m
Degree of protection (IP) IP67
Length 50 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes