051980 | PEPPERL+FUCHS

Capacitive sensor, PNP, cable assembly, 1 Form B (N/C), 30 V (DC), 100 mA, 051980

Order No.: 28G5997
EAN: 4050143004270
MPN:
051980
CBN10-F46-E3
051980 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.4848 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
97.48 € *
Price list
Quantity
Price per unit*
1 pcs.
97.4848 €
2 pcs.
94.9858 €
3 pcs.
92.6177 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, CBN10-F46-E3, PEPPERL+FUCHS

Capacitive sensor, 10 mm non-flush, 3-wire DC.

Features

  • Flat housing
  • Mounting slots for cable ties
Technical specifications
Filter Property Value
Product type capacitive sensor
Version PNP
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 10 mm
Assembly cable assembly
Connection cable, PVC 3x0.14 mm², 2 m
Degree of protection (IP) IP67
Length 50 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes