181875 | PEPPERL+FUCHS

Capacitive sensor, PNP, cable assembly, 1 Form A (N/O), 30 V (DC), 100 mA, 181875

Order No.: 28G5996
EAN: 4050143016044
MPN:
181875
CBN10-F46-E2-10M
181875 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.8108 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
115.81 € *
Price list
Quantity
Price per unit*
1 pcs.
115.8108 €
2 pcs.
112.8358 €
3 pcs.
110.0155 €
*incl. VAT plus shipping costs
Subject to prior sale

Capacitive sensor, CBN10-F46-E2-10M, PEPPERL+FUCHS

Capacitive sensor, Flat housing, Mounting slots for cable ties.

Technical specifications
Filter Property Value
Product type capacitive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 10 mm
Assembly cable assembly
Connection cable, PVC 3x0.14 mm², 10 m
Degree of protection (IP) IP67
Length 50 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes