256191 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, not flush, antivalent, 20 mA, 256191
Order No.: 28G0898
EAN: 4050143120147
MPN:
256191
NBN40-U1L-A0-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.0867 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
170.09 € *
Price list
Quantity
Price per unit*
1 pcs.
170.0867 €
2 pcs.
165.9455 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN40-U1L-A0-T, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 40 mm non-flush.
Features
- 4 LEDs indicator for 360° visibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 40 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |