246527 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 246527

Order No.: 28G0856
EAN: 4050143039937
MPN:
246527
NBN40-U1L-UU
246527 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
229.0036 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
229.00 € *
Price list
Quantity
Price per unit*
1 pcs.
229.0036 €
2 pcs.
223.4106 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN40-U1L-UU, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, NO/NC selectable.

Features

  • Comfort series
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Detecting distance 40 mm
Assembly surface mounting, not flush
Connection connector
Degree of protection (IP) IP67
Length 128 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes